2512067007Y3 | |
---|---|
DigiKey Part Number | 1934-1490-2-ND - Tape & Reel (TR) 1934-1490-1-ND - Cut Tape (CT) 1934-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512067007Y3 |
Description | FERRITE BEAD 70 OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512067007Y3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.89300 | ¥8.93 |
25 | ¥0.69720 | ¥17.43 |
50 | ¥0.57800 | ¥28.90 |
100 | ¥0.49820 | ¥49.82 |
250 | ¥0.39852 | ¥99.63 |
500 | ¥0.35858 | ¥179.29 |
1,000 | ¥0.29882 | ¥298.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25739 | ¥772.17 |
6,000 | ¥0.24851 | ¥1,491.06 |
9,000 | ¥0.24654 | ¥2,218.86 |