Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,283 In Stock | 1 : ¥2.47000 Cut Tape (CT) 1,000 : ¥1.92978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 70 Ohms @ 100 MHz | 6A | 30mOhm | - | -55°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.067" (1.70mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |||
3,187 In Stock | 1 : ¥5.70000 Cut Tape (CT) 500 : ¥4.66716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 98 Ohms @ 100 MHz | 18A | 0.9mOhm | - | -55°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.124" (3.15mm) | 0.307" L x 0.187" W (7.80mm x 4.75mm) |