Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362,553 In Stock | 1 : ¥1.11000 Cut Tape (CT) 3,000 : ¥0.29009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 50 Ohms @ 100 MHz | 6A | 10mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.043" (1.10mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
757 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,000 : ¥7.94014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 800 Ohms @ 100 MHz | 8A | 10mOhm | AEC-Q200 | -55°C ~ 125°C | 2220 (5750 Metric) | Surface Mount | 0.152" (3.85mm) | 0.220" L x 0.200" W (5.59mm x 5.08mm) | Automotive |