Common Mode Chokes

Results: 2
Series
ACMACM-V
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
700 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
4A6A
DC Resistance (DCR) (Max)
14mOhm15mOhm
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.138" (3.50mm)0.236" (6.00mm)
Package / Case
Horizontal, 4 J-LeadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM7060 Series
ACM70V-701-2PL-TL00
CMC 4A 2LN 700 OHM SMD AEC-Q200
TDK Corporation
53,625
In Stock
1 : ¥15.64000
Cut Tape (CT)
1,500 : ¥7.80150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
4A
15mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
26,005
In Stock
1 : ¥17.34000
Cut Tape (CT)
500 : ¥9.24618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
6A
14mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.