EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥239.56000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 55dB @ 100MHz | - | 25 A | C = 3000pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 500V | Chassis Mount | Axial, Bushing - 2 Notched Leads | 0.375" Dia x 0.687" L (9.52mm x 17.44mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥239.56000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 45dB @ 100MHz | - | 10 A | C = 1500pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 200V | Chassis Mount | Axial, Bushing, 1 Turret Lead | 0.250" Dia x 0.517" L (6.35mm x 13.13mm) | - |