TPD3F303DPVR | |
---|---|
DigiKey Part Number | 296-28299-2-ND - Tape & Reel (TR) 296-28299-1-ND - Cut Tape (CT) 296-28299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3F303DPVR |
Description | FILTER RC(PI) ESD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPD3F303DPVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | 294MHz, 308MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.083" L x 0.063" W (2.10mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.78100 | ¥57.81 |
25 | ¥4.72320 | ¥118.08 |
50 | ¥4.24220 | ¥212.11 |
100 | ¥3.85620 | ¥385.62 |
250 | ¥3.66300 | ¥915.75 |
500 | ¥3.27756 | ¥1,638.78 |
1,000 | ¥3.08475 | ¥3,084.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89192 | ¥8,675.76 |
6,000 | ¥2.69914 | ¥16,194.84 |
15,000 | ¥2.56418 | ¥38,462.70 |
30,000 | ¥2.50634 | ¥75,190.20 |