Common Mode Chokes

Results: 2
Manufacturer
TDK CorporationWürth Elektronik
Series
MCZ-AHWE-SL5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
90 Ohms @ 100 MHz780 Ohms @ 15 MHz
Current Rating (Max)
100mA2.2A
DC Resistance (DCR) (Max)
32mOhm1.75Ohm
Voltage Rating - DC
5V80V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.024" (0.60mm)0.256" (6.50mm)
Package / Case
0504 (1210 Metric), 4 LeadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
WE-SL5
744272221
CMC 220UH 2.2A 2LN 780 OHM SMD
Würth Elektronik
2,103
In Stock
1 : ¥28.48000
Cut Tape (CT)
800 : ¥19.61231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
780 Ohms @ 15 MHz
220 µH @ 100 kHz
2.2A
32mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
SMD-MCZ-Series
MCZ1210AH900L2TA0G
CMC 100MA 2LN 90 OHM SMD
TDK Corporation
0
In Stock
Check Lead Time
1 : ¥3.83000
Cut Tape (CT)
4,000 : ¥1.69653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.75Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.