ILAS1206ER601V | |
---|---|
DigiKey Part Number | 541-ILAS1206ER601VTR-ND - Tape & Reel (TR) 541-ILAS1206ER601VCT-ND - Cut Tape (CT) 541-ILAS1206ER601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILAS1206ER601V |
Description | FERRITE BEAD 600 OHM 1206 4LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥1.91440 | ¥47.86 |
50 | ¥1.68500 | ¥84.25 |
100 | ¥1.50730 | ¥150.73 |
250 | ¥1.31224 | ¥328.06 |
500 | ¥1.18796 | ¥593.98 |
1,000 | ¥1.01071 | ¥1,010.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97523 | ¥2,925.69 |
6,000 | ¥0.93977 | ¥5,638.62 |
9,000 | ¥0.89898 | ¥8,090.82 |
15,000 | ¥0.88657 | ¥13,298.55 |