Ferrite Beads and Chips

Results: 2
Series
WE-CBFWE-MPSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Impedance @ Frequency
26 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
600mA6.5A
DC Resistance (DCR) (Max)
8mOhm300mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0603(1608)
742792662
FERRITE BEAD 1K OHM 0603 1LN
Würth Elektronik
75,044
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
600mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
1206
74279228260
FERRITE BEAD 26 OHM 0603 1LN
Würth Elektronik
35,584
In Stock
1 : ¥2.55000
Cut Tape (CT)
4,000 : ¥1.64074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
26 Ohms @ 100 MHz
6.5A
8mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).