W3F11A1018AT1A | |
---|---|
DigiKey Part Number | 478-11170-2-ND - Tape & Reel (TR) 478-11170-1-ND - Cut Tape (CT) 478-11170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A1018AT1A |
Description | CAP FEEDTHRU 100PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥1.93260 | ¥96.63 |
100 | ¥1.59520 | ¥159.52 |
500 | ¥1.24642 | ¥623.21 |
1,000 | ¥1.05948 | ¥1,059.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.99717 | ¥1,994.34 |
4,000 | ¥0.93483 | ¥3,739.32 |
10,000 | ¥0.87250 | ¥8,725.00 |
14,000 | ¥0.85692 | ¥11,996.88 |
50,000 | ¥0.81018 | ¥40,509.00 |
100,000 | ¥0.77902 | ¥77,902.00 |