Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
BLM18KGMPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
220 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
1A2.2A
DC Resistance (DCR) (Max)
50mOhm200mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTA00
MPZ1608S221ATA00
FERRITE BEAD 220 OHM 0603 1LN
TDK Corporation
1,033,528
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18KG102SN1D
FERRITE BEAD 1K OHM 0603 1LN
Murata Electronics
184,874
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.21436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).