744273102

DigiKey Part Number
732-2960-2-ND - Tape & Reel (TR)
732-2960-1-ND - Cut Tape (CT)
732-2960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744273102
Description
CMC 11UH 2.5A 2LN 1K OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2.5A DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
744273102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.43000¥30.43
10¥28.31600¥283.16
50¥25.57900¥1,278.95
100¥24.66940¥2,466.94
500¥22.83324¥11,416.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.00556¥21,005.56
Manufacturers Standard Package