Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,581 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.65619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 25V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
33,835 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.84411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±20% | 16V | 500 mA | 300mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | - | |||
1,014 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.66825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±20% | 100V | 10 A | 1.5mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - |