BLM18SG121TZ1D | |
---|---|
DigiKey Part Number | 490-16660-2-ND - Tape & Reel (TR) 490-16660-1-ND - Cut Tape (CT) 490-16660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG121TZ1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG121TZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.73440 | ¥18.36 |
50 | ¥0.60860 | ¥30.43 |
100 | ¥0.52540 | ¥52.54 |
250 | ¥0.42028 | ¥105.07 |
500 | ¥0.37828 | ¥189.14 |
1,000 | ¥0.31521 | ¥315.21 |
5,000 | ¥0.29420 | ¥1,471.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28369 | ¥2,836.90 |
20,000 | ¥0.27003 | ¥5,400.60 |
30,000 | ¥0.26268 | ¥7,880.40 |