Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,210 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.29338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 120 Ohms @ 100 MHz | 5A | 20mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
29,015 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.07728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 60 Ohms @ 100 MHz | 1.5A | 80mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.026" (0.65mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) |