HI0805R800R-10

DigiKey Part Number
240-2395-2-ND - Tape & Reel (TR)
240-2395-1-ND - Cut Tape (CT)
240-2395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI0805R800R-10
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI0805R800R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.44500¥14.45
25¥1.12200¥28.05
50¥0.92840¥46.42
100¥0.80080¥80.08
250¥0.64064¥160.16
500¥0.57656¥288.28
1,000¥0.48040¥480.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.46438¥1,857.52
8,000¥0.43236¥3,458.88
12,000¥0.41154¥4,938.48
28,000¥0.40033¥11,209.24
Manufacturers Standard Package