Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,092,312 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥0.75767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 150 Ohms @ 100 MHz | 300mA | 500mOhm | - | -40°C ~ 125°C | 1806 (4516 Metric) | Surface Mount | 0.063" (1.60mm) | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |||
9,341 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥0.83206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 80 Ohms @ 100 MHz | 500mA | 300mOhm | - | -40°C ~ 125°C | 1806 (4516 Metric) | Surface Mount | 0.063" (1.60mm) | 0.177" L x 0.063" W (4.50mm x 1.60mm) |