BLE18PS080SN1D

DigiKey Part Number
490-BLE18PS080SN1DTR-ND - Tape & Reel (TR)
490-BLE18PS080SN1DCT-ND - Cut Tape (CT)
490-BLE18PS080SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE18PS080SN1D
Description
FERRITE BEAD 8.5 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE18PS080SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
8.5 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.83600¥18.36
25¥1.52360¥38.09
50¥1.31260¥65.63
100¥1.18170¥118.17
250¥0.99840¥249.60
500¥0.89314¥446.57
1,000¥0.76179¥761.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.73553¥2,942.12
8,000¥0.67510¥5,400.80
12,000¥0.65672¥7,880.64
Manufacturers Standard Package