Common Mode Chokes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Max)
100mA200mA
DC Resistance (DCR) (Max)
2.5Ohm3Ohm (Typ)
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Size / Dimension
0.055" L x 0.053" W (1.40mm x 1.35mm)0.067" L x 0.059" W (1.70mm x 1.50mm)
Height (Max)
0.020" (0.50mm)0.022" (0.55mm)
Package / Case
6-UFQFN6-XFDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
6-UFQFN
ECMF02-2AMX6
CMC 200MA 2LN SMD ESD
STMicroelectronics
164,435
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.96701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200mA
2.5Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.067" L x 0.059" W (1.70mm x 1.50mm)
0.022" (0.55mm)
6-UFQFN
4,773
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥2.39689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
100mA
3Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.055" L x 0.053" W (1.40mm x 1.35mm)
0.020" (0.50mm)
6-XFDFN
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.