Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193,256 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,000 : ¥3.74640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 60 Ohms @ 100 MHz | - | 15A | 0.75mOhm | 140V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.376" L x 0.220" W (9.55mm x 5.60mm) | 0.150" (3.80mm) | 3822 (8531 Metric), 4 Lead | |||
2,474 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥4.57684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.6 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 700mOhm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |