Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,543 In Stock | 1 : ¥22.19000 Cut Tape (CT) 200 : ¥12.93655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 5.6A | 21mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 0.770" L x 0.670" W (19.56mm x 17.02mm) | 0.390" (9.91mm) | Horizontal, 4 PC Pad | ||
1,390 In Stock | 1 : ¥22.95000 Tube | - | Tube | Active | Power Line | 2 | 1.22A | 200mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | Horizontal, 4 PC Pad |