Common Mode Chokes

Results: 2
Manufacturer
TDK CorporationWürth Elektronik
Series
ACMWE-SL3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Current Rating (Max)
350mA500mA
Voltage Rating - DC
50V80V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Height (Max)
0.051" (1.30mm)0.098" (2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM2520-102-2P
ACM2012-201-2P-T002
CMC 350MA 2LN 200 OHM SMD
TDK Corporation
46,310
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥1.56911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
200 Ohms @ 100 MHz
-
350mA
250mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
744252101
744252101
CMC 100UH 500MA 2LN SMD
Würth Elektronik
2,244
In Stock
1 : ¥21.85000
Cut Tape (CT)
1,500 : ¥14.80067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
100 µH @ 100 kHz
500mA
-
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
-
0.098" (2.50mm)
-
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.