Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,881 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.74938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 600 Ohms @ 100 MHz | 100mA | 450mOhm | - | -55°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.039" (1.00mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
213,205 In Stock | 1 : ¥13.26000 Cut Tape (CT) 3,000 : ¥5.71092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 4 | 600 Ohms @ 100 MHz | 200mA | 350mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.043" (1.10mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |