Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM15WE-PBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Impedance @ Frequency
42 Ohms @ 100 MHz1.8 kOhms @ 100 MHz
Current Rating (Max)
200mA16A
DC Resistance (DCR) (Max)
0.6mOhm2.2Ohm
Package / Case
2-SMD, J-Lead0402 (1005 Metric)
Height (Max)
0.022" (0.55mm)0.122" (3.10mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.157" L x 0.118" W (4.00mm x 3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM15HD182SN1D
FERRITE BEAD 1.8K OHM 0402 1LN
Murata Electronics
225,482
In Stock
1 : ¥1.36000
Cut Tape (CT)
10,000 : ¥0.32862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.8 kOhms @ 100 MHz
200mA
2.2Ohm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
7427930
74279390
FERRITE BEAD 42 OHM 2SMD 1LN
Würth Elektronik
3,864
In Stock
1 : ¥7.31000
Cut Tape (CT)
500 : ¥5.12624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
42 Ohms @ 100 MHz
16A
0.6mOhm
-
-55°C ~ 125°C
2-SMD, J-Lead
Surface Mount
0.122" (3.10mm)
0.157" L x 0.118" W (4.00mm x 3.00mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).