Ferrite Beads and Chips

Results: 2
Manufacturer
Fair-Rite Products Corp.TDK Corporation
Series
-MMZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
40 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
300mA600mA
DC Resistance (DCR) (Max)
100mOhm550mOhm
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
250603(1608)
2506031027Y0
FERRITE BEAD 1K OHM 0603 1LN
Fair-Rite Products Corp.
412,839
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.14201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
550mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MMZ1608xxxxxTA00
MMZ1608S400ATA00
FERRITE BEAD 40 OHM 0603 1LN
TDK Corporation
28,151
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
40 Ohms @ 100 MHz
600mA
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).