Common Mode Chokes

Results: 2
Manufacturer
Traco PowerWürth Elektronik
Series
-WE-CMDC
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power, Signal Line
Inductance @ Frequency
9 µH @ 100 kHz175 µH @ 10 kHz
Current Rating (Max)
1.76A8A
DC Resistance (DCR) (Max)
6mOhm34mOhm
Voltage Rating - DC
80V500V
Voltage Rating - AC
1000V (1kV)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.335" L x 0.295" W (8.50mm x 7.50mm)0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.236" (6.00mm)0.413" (10.50mm)
Package / Case
Horizontal, 4 PC PadVertical, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
744237xxx
744237701
CMC 9UH 8A 2LN 700OHM SMD
Würth Elektronik
1,001
In Stock
1 : ¥21.76000
Cut Tape (CT)
500 : ¥13.74646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
700 Ohms @ 100 MHz
9 µH @ 100 kHz
8A
6mOhm
80V
1000V (1kV)
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
TCK-117
TCK-118
CMC 175UH 1.76A 2LN TH
Traco Power
130
In Stock
1 : ¥63.05000
Bag
-
Bag
Active
-
2
-
175 µH @ 10 kHz
1.76A
34mOhm
500V
-
-40°C ~ 105°C
-
-
-
Through Hole
0.335" L x 0.295" W (8.50mm x 7.50mm)
0.413" (10.50mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.