BLM15KD200SN1D

DigiKey Part Number
490-15016-2-ND - Tape & Reel (TR)
490-15016-1-ND - Cut Tape (CT)
490-15016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15KD200SN1D
Description
FERRITE BEAD 20 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 3.8A 11mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15KD200SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
20 Ohms @ 100 MHz
Current Rating (Max)
3.8A
DC Resistance (DCR) (Max)
11mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.67200¥6.72
25¥0.60520¥15.13
50¥0.44540¥22.27
100¥0.38420¥38.42
250¥0.30332¥75.83
500¥0.25622¥128.11
1,000¥0.21575¥215.75
5,000¥0.19215¥960.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.18878¥1,887.80
20,000¥0.17529¥3,505.80
30,000¥0.17327¥5,198.10
50,000¥0.16855¥8,427.50
Manufacturers Standard Package