Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,891 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 8A | 6mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
6,932 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 970 Ohms @ 15 MHz | 250 µH @ 100 kHz | 2A | 35mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad |