Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,769 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 10 kHz | 10A | 7mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.083" L x 0.728" W (27.50mm x 18.50mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
2,630 In Stock | 1 : ¥53.81000 Bulk | Bulk | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 8A | 14mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.827" W (30.00mm x 21.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
524 In Stock | 1 : ¥53.81000 Tray | Tray | Active | Power Line | 2 | 350 µH @ 100 kHz | 8.5A | 7mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.728" L x 0.571" W (18.50mm x 14.50mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin | |||
589 In Stock | 1 : ¥109.66000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 10 kHz | 10A | 6.3mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 0.945" L x 0.669" W (24.00mm x 17.00mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
625 In Stock | 1 : ¥119.61000 Tray | Tray | Active | Power Line | 2 | 7 mH @ 10 kHz | 7A | 22mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 1.142" L x 0.748" W (29.00mm x 19.00mm) | 1.260" (32.00mm) | Vertical, 4 PC Pin | |||
1,061 In Stock | 1 : ¥141.54000 Bulk | Bulk | Active | Power Line | 2 | 4.5 mH @ 10 kHz | 18A | 4.2mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.417" L x 0.906" W (36.00mm x 23.00mm) | 1.417" (36.00mm) | Vertical, 4 PC Pin | |||
298 In Stock | 1 : ¥141.54000 Bulk | Bulk | Active | Power Line | 2 | 12 mH @ 10 kHz | 10A | 15mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.417" (36.00mm) | Vertical, 4 PC Pin | |||
197 In Stock | 1 : ¥141.54000 Bulk | Bulk | Active | Power Line | 2 | 900 µH @ 10 kHz | 32A | 1.1mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.457" L x 0.906" W (37.00mm x 23.00mm) | 1.417" (36.00mm) | Vertical, 12 PC Pin | |||
294 In Stock | 1 : ¥188.38000 Tray | Tray | Active | Power Line | 2 | 1.3 mH @ 10 kHz | 20A | 6.2mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.713" L x 0.925" W (43.50mm x 23.50mm) | 1.693" (43.00mm) | Vertical, 4 PC Pin | |||
831 In Stock | 1 : ¥44.88000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 10 kHz | 1.5A | 270mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | |||
1,583 In Stock | 1 : ¥53.81000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 12A | 9mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.866" W (30.00mm x 22.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
9,487 In Stock | 1 : ¥63.19000 Bulk | Bulk | Active | Power Line | 2 | 3 mH @ 100 kHz | 10A | 30mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.945" W (34.00mm x 24.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin |