Ferrite Beads and Chips

Results: 2
Manufacturer
Fair-Rite Products Corp.Taiyo Yuden
Series
-FB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Filter Type
Power LineSignal Line
Impedance @ Frequency
28 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
300mA6A
DC Resistance (DCR) (Max)
6mOhm550mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Height (Max)
0.037" (0.95mm)0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
250603(1608)
2506031027Y0
FERRITE BEAD 1K OHM 0603 1LN
Fair-Rite Products Corp.
412,839
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.14201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
550mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0603(1608)
FBMJ1608HS280NTR
FERRITE BEAD 28 OHM 0603 1LN
Taiyo Yuden
5,562,062
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Power Line
1
28 Ohms @ 100 MHz
6A
6mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).