Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,572 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.94597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 920 Ohms @ 100 MHz | 160mA | 950mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
26,204 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | 6A | 14mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad |