SZEMI2121MTTAG | |
---|---|
DigiKey Part Number | SZEMI2121MTTAGOSTR-ND - Tape & Reel (TR) SZEMI2121MTTAGOSCT-ND - Cut Tape (CT) SZEMI2121MTTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZEMI2121MTTAG |
Description | CMC 100MA 2LN SMD ESD AEC-Q101 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SZEMI2121MTTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.087" L x 0.079" W (2.20mm x 2.00mm) | |
Height (Max) | 0.032" (0.80mm) | |
Package / Case | 8-WFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥10.11600 | ¥101.16 |
25 | ¥8.55560 | ¥213.89 |
100 | ¥6.83580 | ¥683.58 |
250 | ¥6.01140 | ¥1,502.85 |
500 | ¥5.51270 | ¥2,756.35 |
1,000 | ¥5.10047 | ¥5,100.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51534 | ¥13,546.02 |
6,000 | ¥4.34560 | ¥26,073.60 |
15,000 | ¥4.20979 | ¥63,146.85 |