SCF19XV-120-1R2A007JH | |
---|---|
DigiKey Part Number | 399-SCF19XV-120-1R2A007JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-120-1R2A007JH |
Description | CMC 600UH 12A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 4.19mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-120-1R2A007JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 4.19mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.083" W (30.00mm x 27.50mm) | |
Height (Max) | 0.783" (19.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥62.73900 | ¥627.39 |
30 | ¥58.19367 | ¥1,745.81 |
60 | ¥56.37583 | ¥3,382.55 |
90 | ¥53.64744 | ¥4,828.27 |
240 | ¥52.73838 | ¥12,657.21 |
450 | ¥50.91982 | ¥22,913.92 |
960 | ¥48.37378 | ¥46,438.83 |