Common Mode Chokes

Results: 2
Series
DLM0NSDLW21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Max)
100mA330mA
DC Resistance (DCR) (Max)
350mOhm4Ohm
Voltage Rating - DC
5V50V
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.020" (0.50mm)0.039" (1.00mm)
Package / Case
0302 (0806 Metric), 4 LeadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
0302 (0806 Metric) 4 Lead
DLM0NSM900HY2D
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
20,823
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.38138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
Horizontal, 4 PC Pad
DLW21HN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
238,230
In Stock
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.57165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.