Ferrite Beads and Chips

Results: 5
Series
EMIFIL®, BLM03EMIFIL®, BLM15EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
33 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA550mA1.5A2.5A3A
DC Resistance (DCR) (Max)
22mOhm40mOhm55mOhm190mOhm340mOhm
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.013" (0.33mm)0.022" (0.55mm)0.026" (0.65mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Ceramic Capacitor
BLM15AX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
660,561
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.13966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
340mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM15AG121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
427,986
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.12478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
550mA
190mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Ceramic Capacitor
BLM15PX330SN1D
FERRITE BEAD 33 OHM 0402 1LN
Murata Electronics
48,392
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.19614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
3A
22mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM18SG221TN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
371,273
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.27779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.5A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM03PX330SN1D
FERRITE BEAD 33 OHM 0201 1LN
Murata Electronics
201,265
In Stock
1 : ¥0.85000
Cut Tape (CT)
15,000 : ¥0.05079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
1.5A
55mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).