Ferrite Beads and Chips

Results: 3
Series
EMIFIL®, BLM15EMIFIL®, BLM18EMIFIL®, BLM21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
26 Ohms @ 100 MHz30 Ohms @ 100 MHz1.8 kOhms @ 100 MHz
Current Rating (Max)
100mA6A8.5A
DC Resistance (DCR) (Max)
4mOhm7mOhm1.4Ohm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.030" (0.75mm)0.041" (1.05mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG260TN1D
FERRITE BEAD 26 OHM 0603 1LN
Murata Electronics
560,333
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
26 Ohms @ 100 MHz
6A
7mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15BD182SN1D
FERRITE BEAD 1.8K OHM 0402 1LN
Murata Electronics
478,457
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.12478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.8 kOhms @ 100 MHz
100mA
1.4Ohm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM21SN300SN1D
FERRITE BEAD 30 OHM 0805 1LN
Murata Electronics
47,961
In Stock
1 : ¥1.79000
Cut Tape (CT)
4,000 : ¥0.46340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
8.5A
4mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).