Ferrite Beads and Chips

Results: 6
Manufacturer
Bourns Inc.Laird-Signal Integrity ProductsMurata Electronics
Series
0805EMIFIL®, BLM15EMIFIL®, BLM18MH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
120 Ohms @ 100 MHz150 Ohms @ 100 MHz220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
900mA1A2A2.5A3A
DC Resistance (DCR) (Max)
25mOhm40mOhm55mOhm150mOhm200mOhm230mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.026" (0.65mm)0.035" (0.90mm)0.039" (1.00mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MG1608 Series
MH1608-601Y
FERRITE BEAD 600 OHM 0603 1LN
Bourns Inc.
467,762
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15PX121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
334,167
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.19614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
55mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM15PX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
104,426
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.19614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
900mA
230mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Ceramic Capacitor
BLM18SG121TN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
439,370
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.27779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
25mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18SG221TN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
371,273
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.27779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.5A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
707,422
In Stock
1 : ¥1.62000
Cut Tape (CT)
4,000 : ¥0.43327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
150 Ohms @ 100 MHz
1A
150mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
of 6

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).