Ferrite Beads and Chips

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
120 Ohms @ 100 MHz330 Ohms @ 100 MHz
Current Rating (Max)
200mA1.5A
DC Resistance (DCR) (Max)
70mOhm400mOhm
Height (Max)
0.026" (0.65mm)0.037" (0.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18SG331TN1D
FERRITE BEAD 330 OHM 0603 1LN
Murata Electronics
352,566
In Stock
1 : ¥1.11000
Cut Tape (CT)
10,000 : ¥0.27778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1.5A
70mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Ceramic Capacitor
BLM18BD121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
126,555
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
200mA
400mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).