7448051804 | |
---|---|
DigiKey Part Number | 732-5598-ND |
Manufacturer | |
Manufacturer Product Number | 7448051804 |
Description | CMC 4.5MH 18A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 4.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448051804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.5 mH @ 10 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 4.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.906" W (36.00mm x 23.00mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.55000 | ¥141.55 |
50 | ¥131.93880 | ¥6,596.94 |
192 | ¥119.78260 | ¥22,998.26 |
384 | ¥103.54505 | ¥39,761.30 |