Ferrite Beads and Chips

Results: 4
Manufacturer
Laird-Signal Integrity ProductsMurata ElectronicsTDK CorporationWürth Elektronik
Series
1206EMIFIL®, BLM18MPZWE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal LineSignal Line
Impedance @ Frequency
300 Ohms @ 100 MHz330 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA1.2A2A3A
DC Resistance (DCR) (Max)
50mOhm100mOhm150mOhm300mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Height (Max)
0.037" (0.95mm)0.041" (1.05mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG331SN1D
FERRITE BEAD 330 OHM 0603 1LN
Murata Electronics
146,711
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.19334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1.2A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MPZ2012
MPZ2012S601ATD25
FERRITE BEAD 600 OHM 0805 1LN
TDK Corporation
210,534
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.26662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
2A
100mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0805(2012)
742792031
FERRITE BEAD 300 OHM 0805 1LN
Würth Elektronik
235,105
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥1.29219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
300 Ohms @ 100 MHz
3A
50mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
229,174
In Stock
1 : ¥1.62000
Cut Tape (CT)
3,000 : ¥0.50126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).