PCMF1USB3S/CZ | |
---|---|
DigiKey Part Number | 1727-8330-2-ND - Tape & Reel (TR) 1727-8330-1-ND - Cut Tape (CT) 1727-8330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1USB3S/CZ |
Description | CMC 2LN SMD ESD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF1USB3S/CZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.92800 | ¥39.28 |
100 | ¥2.72890 | ¥272.89 |
500 | ¥2.13092 | ¥1,065.46 |
1,000 | ¥1.73204 | ¥1,732.04 |
2,000 | ¥1.54837 | ¥3,096.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.54836 | ¥6,967.62 |
9,000 | ¥1.36465 | ¥12,281.85 |
31,500 | ¥1.33894 | ¥42,176.61 |