Ferrite Beads and Chips

Results: 2
Manufacturer
Bourns Inc.TDK Corporation
Series
MHMPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
80 Ohms @ 100 MHz100 Ohms @ 100 MHz
DC Resistance (DCR) (Max)
30mOhm40mOhm
Height (Max)
0.030" (0.75mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTAH0
MPZ1608S101ATAH0
FERRITE BEAD 100 OHM 0603 1LN
TDK Corporation
154,704
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
3A
30mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MG1608 Series
MH1608-800Y
FERRITE BEAD 80 OHM 0603 1LN
Bourns Inc.
45,439
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
80 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).