PAC6006.204NLT

DigiKey Part Number
553-PAC6006.204NLTTR-ND - Tape & Reel (TR)
553-PAC6006.204NLTCT-ND - Cut Tape (CT)
553-PAC6006.204NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC6006.204NLT
Description
CMC 12A 2LN 1K OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 7 MHz 12A DCR 4.8mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PAC6006.204NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 7 MHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
4.8mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.531" W (15.50mm x 13.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 J-Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.52000¥26.52
10¥20.56400¥205.64
25¥18.59400¥464.85
50¥17.22180¥861.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥15.86727¥2,380.09
300¥15.38663¥4,615.99
450¥14.90564¥6,707.54
750¥14.42487¥10,818.65
1,050¥13.94402¥14,641.22
3,750¥13.46321¥50,487.04
Manufacturers Standard Package