Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,296 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.52801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 550mA | 145mOhm | 50V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥11.22000 Cut Tape (CT) 700 : ¥5.86754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 500 Ohms @ 100 MHz | 4A | 27mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |