742792621 | |
---|---|
DigiKey Part Number | 732-4663-2-ND - Tape & Reel (TR) 732-4663-1-ND - Cut Tape (CT) 732-4663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792621 |
Description | FERRITE BEAD 140 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 550mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 140 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
50 | ¥1.26660 | ¥63.33 |
100 | ¥1.17320 | ¥117.32 |
500 | ¥1.11366 | ¥556.83 |
1,000 | ¥1.07115 | ¥1,071.15 |
2,000 | ¥1.01165 | ¥2,023.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.85862 | ¥3,434.48 |