Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,107,263 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.19969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 120 Ohms @ 100 MHz | 6A | 25mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | ||
36,649 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.36058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3A | 30mOhm | AEC-Q200 | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - |