SC-35-D010JH

DigiKey Part Number
399-SC-35-D010JH-ND
Manufacturer
Manufacturer Product Number
SC-35-D010JH
Description
CMC 10UH 35A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 1.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-35-D010JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 µH @ 100 kHz
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
1.8mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.496" Dia (38.00mm)
Height (Max)
1.240" (31.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
10¥51.81500¥518.15
35¥46.05714¥1,612.00
70¥43.49829¥3,044.88
105¥40.29981¥4,231.48
245¥39.65976¥9,716.64
455¥38.38046¥17,463.11
945¥35.82179¥33,851.59
2,415¥34.03067¥82,184.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.