744231091

DigiKey Part Number
732-3198-2-ND - Tape & Reel (TR)
732-3198-1-ND - Cut Tape (CT)
732-3198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744231091
Description
CMC 370MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
744231091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥9.09600¥90.96
50¥8.50080¥425.04
100¥8.07580¥807.58
500¥7.73576¥3,867.88
1,000¥6.37563¥6,375.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.52900¥5,058.00
Manufacturers Standard Package