Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,564 In Stock | 1 : ¥38.85000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 10 kHz | 3A | 35mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.689" L x 0.512" W (17.50mm x 13.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin | |||
278 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 3A | 105mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.083" L x 0.728" W (27.50mm x 18.50mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin |