ACM1211-102-2PL-TL01 | |
---|---|
DigiKey Part Number | 445-2213-2-ND - Tape & Reel (TR) 445-2213-1-ND - Cut Tape (CT) 445-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM1211-102-2PL-TL01 |
Description | CMC 6A 2LN 1K OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1211-102-2PL-TL01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥14.73200 | ¥147.32 |
25 | ¥13.58080 | ¥339.52 |
50 | ¥12.13580 | ¥606.79 |
100 | ¥10.11260 | ¥1,011.26 |
250 | ¥9.82424 | ¥2,456.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.24618 | ¥4,623.09 |
1,000 | ¥8.66830 | ¥8,668.30 |
2,500 | ¥8.37938 | ¥20,948.45 |
5,000 | ¥8.09041 | ¥40,452.05 |